
MTCDP-H5-GP-1.0 | |
|---|---|
DigiKey Part Number | 591-1238-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-H5-GP-1.0 |
Description | OPEN COMMUNICATIONS GATEWAY |
Customer Reference | |
Detailed Description | RF Transceiver, Gateway 850MHz, 1.7GHz, 1.9GHz, 2.1GHz HSPA+ RS-232 |
Datasheet | Datasheet |
Category | Frequency 850MHz, 1.7GHz, 1.9GHz, 2.1GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Series | Interface RS-232 |
Packaging Box | Sensitivity -161dBm |
Part Status Obsolete | Voltage - Supply 9V ~ 32V |
Function Transceiver, Gateway | Base Product Number |
Modulation or Protocol HSPA+ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTCDT-L4E1-246A-EU-GB | Multi-Tech Systems Inc. | 0 | 591-MTCDT-L4E1-246A-EU-GB-ND | 576,28000 € | Similar |
| MTCDT-L4N1-246A-US | Multi-Tech Systems Inc. | 1 | 591-MTCDT-L4N1-246A-US-ND | 553,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,14000 € | 419,14 € |
| Unit Price without VAT: | 419,14000 € |
|---|---|
| Unit Price with VAT: | 498,77660 € |





