
MTCDP-H4-GP-P2-DK-1.0 | |
|---|---|
DigiKey Part Number | 881-1166-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-H4-GP-P2-DK-1.0 |
Description | OPEN COMMUNICATION GATEWAY |
Customer Reference | |
Detailed Description | MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 850MHz, 1.9GHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 850MHz, 1.9GHz, 2.1GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | MTCDP-xx | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 850MHz, 1.9GHz, 2.1GHz | |
Function | Transceiver |

