
MTCDP-G2-GP-DK-1.0 | |
|---|---|
DigiKey Part Number | 881-1168-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-G2-GP-DK-1.0 |
Description | OPEN COMMUNICATION GATEWAY |
Customer Reference | |
Detailed Description | MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part MTCDP-xx |
Packaging Box | RF Type Cellular |
Part Status Obsolete | RF Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Type Cellular | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,25000 € | 417,25 € |
| Unit Price without VAT: | 417,25000 € |
|---|---|
| Unit Price with VAT: | 496,52750 € |

