MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 800MHz, 1.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDP-EV2-GP-N3-DK-1.0-EX

DigiKey Part Number
881-1177-ND
Manufacturer
Manufacturer Product Number
MTCDP-EV2-GP-N3-DK-1.0-EX
Description
REMOTE ASSET MONITOR DEV KIT
Customer Reference
Detailed Description
MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 800MHz, 1.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Cellular
Frequency
800MHz, 1.9GHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
MTCDP-xx
Note
-
RF Type
Cellular
RF Frequency
800MHz, 1.9GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1495,58000 €495,58 €
Manufacturers Standard Package
Unit Price without VAT:495,58000 €
Unit Price with VAT:589,74020 €