
MTCBA-H4-EN2-P2 | |
|---|---|
DigiKey Part Number | 881-1146-ND |
Manufacturer | |
Manufacturer Product Number | MTCBA-H4-EN2-P2 |
Description | ROUTER WIRELESS QUAD HSPA |
Customer Reference | |
Detailed Description | EDGE, GPRS, GSM, UMTS Router RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, GPRS, GSM, UMTS |
Manufacturer Multi-Tech Systems Inc. | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Series | Applications General Purpose |
Packaging Box | Interface RS-232 |
Part Status Obsolete | Data Rate (Max) 7.2Mbps |
Function Router | Voltage - Supply 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,25000 € | 341,25 € |
| Unit Price without VAT: | 341,25000 € |
|---|---|
| Unit Price with VAT: | 406,08750 € |

