
MTCBA-H4-EN2-P1-GB/IE | |
|---|---|
DigiKey Part Number | 881-1093-ND |
Manufacturer | |
Manufacturer Product Number | MTCBA-H4-EN2-P1-GB/IE |
Description | ROUTER WIRELESS QUAD HSPA |
Customer Reference | |
Detailed Description | EDGE, GPRS, GSM, UMTS Router RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, UMTS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 7.2Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,29000 € | 361,29 € |
| Unit Price without VAT: | 361,29000 € |
|---|---|
| Unit Price with VAT: | 429,93510 € |

