
MTCBA-H-EN2-NAM | |
|---|---|
DigiKey Part Number | 881-1039-ND |
Manufacturer | |
Manufacturer Product Number | MTCBA-H-EN2-NAM |
Description | WIRELESS ROUTER INTELLIGNT HSDPA |
Customer Reference | |
Detailed Description | EDGE, GPRS, GSM, HSDPA, WCDMA Router RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, GPRS, GSM, HSDPA, WCDMA |
Manufacturer Multi-Tech Systems Inc. | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface RS-232 |
Part Status Obsolete | Data Rate (Max) 3.6Mbps |
Function Router | Voltage - Supply 9V ~ 32V |

