
MTCAP2-L4E1-868-042A-POE | |
|---|---|
DigiKey Part Number | 881-MTCAP2-L4E1-868-042A-POE-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP2-L4E1-868-042A-POE |
Description | LTE CAT 4 ACCESS POINT 8-CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2G/3G/4G GPRS, HSPA+, LoRa, LTE Access Point GCF Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | GPRS, HSPA+, LoRa, LTE | |
Frequency | 700MHz, 800MHz, 868MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 14dBm ~ 27dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,32000 € | 399,32 € |
| Unit Price without VAT: | 399,32000 € |
|---|---|
| Unit Price with VAT: | 475,19080 € |

