
MTCAP2-L4E1-868-002A-POE | |
|---|---|
DigiKey Part Number | 881-MTCAP2-L4E1-868-002A-POE-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP2-L4E1-868-002A-POE |
Description | LTE CAT 4 ACCESS POINT 8-CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2G/3G/4G GPRS, HSPA+, LoRa, LTE Access Point GCF Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 868MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz |
Manufacturer Multi-Tech Systems Inc. | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45 |
Part Status Active | Power - Output 13.3dBm ~ 25.8dBm |
Function Access Point | Data Rate (Max) 150Mbps |
Modulation or Protocol GPRS, HSPA+, LoRa, LTE | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,34000 € | 416,34 € |
| Unit Price without VAT: | 416,34000 € |
|---|---|
| Unit Price with VAT: | 495,44460 € |

