LoRa, LTE Gateway Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCAP-LEU1-868-001A

DigiKey Part Number
591-1325-ND
Manufacturer
Manufacturer Product Number
MTCAP-LEU1-868-001A
Description
LTE AEP PROGRAMMABLE ACCESS POIN
Customer Reference
Detailed Description
4G LoRa, LTE Gateway EU Carriers Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LoRa, LTE
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
27dBm
Data Rate (Max)
100Mbps
Features
IoT Gateway
Voltage - Supply
100 ~ 240VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.