
MTCAP-LAP3-915-041A | |
|---|---|
DigiKey Part Number | 591-MTCAP-LAP3-915-041A-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP-LAP3-915-041A |
Description | LTE CAT 1 MPOWER PROGRAMMABLE AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 915MHz HSPA+ 10/100 BaseT Ethernet, Ethernet, RJ-45 10Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | HSPA+ | |
Frequency | 915MHz | |
Applications | LTE | |
Interface | 10/100 BaseT Ethernet, Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 24.6dBm | |
Data Rate (Max) | 10Mbps | |
Features | 8 Channel, Antenna Included | |
Voltage - Supply | 100V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 400,01800 € | 2.000,09 € |
| 10 | 386,60300 € | 3.866,03 € |
| Unit Price without VAT: | 400,01800 € |
|---|---|
| Unit Price with VAT: | 476,02142 € |

