MFR Recommended

MTCAP-L4E1-868-041A | |
|---|---|
DigiKey Part Number | 881-MTCAP-L4E1-868-041A-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP-L4E1-868-041A |
Description | LTE CAT 4 MPOWER PROGRAMMABLE AC |
Customer Reference | |
Detailed Description | 4G LoRa, LTE Access Point EU Carriers Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 24.6dBm | |
Data Rate (Max) | 150Mbps | |
Base Product Number |


