RF Modem 700MHz, 1.7GHz LTE RS-232, USB 300kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-MVW1-B01-US

DigiKey Part Number
881-1313-ND
Manufacturer
Manufacturer Product Number
MTC-MVW1-B01-US
Description
LTE CAT M1 MODEM, RS-232 INTERFA
Customer Reference
Detailed Description
RF Modem 700MHz, 1.7GHz LTE RS-232, USB 300kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Modem
Modulation or Protocol
LTE
Frequency
700MHz, 1.7GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
300kbps
Features
-
Voltage - Supply
5V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.