MFR Recommended

MTC-MNA1-B01 | |
|---|---|
DigiKey Part Number | MTC-MNA1-B01-ND |
Manufacturer | |
Manufacturer Product Number | MTC-MNA1-B01 |
Description | RF MODEM LTE CAT M1 RS-232 |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300kbps | |
Features | - | |
Voltage - Supply | 7V ~ 32V | |
Base Product Number |


