Image for MTC-LEU4-B01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-LEU4-B01

DigiKey Part Number
881-MTC-LEU4-B01-ND
Manufacturer
Manufacturer Product Number
MTC-LEU4-B01
Description
LTE CAT 4 CELLULAR MODEM, RS-232
Customer Reference
Detailed Description
RF Modem 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LTE USB 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Modem
Modulation or Protocol
LTE
Frequency
700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1273,70000 €273,70 €
Manufacturers Standard Package
Unit Price without VAT:273,70000 €
Unit Price with VAT:325,70300 €