MTC-LEU4-B01-EU-GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 43
Unit Price: 326,36000 €
Datasheet
RF Modem 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LTE USB 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-LEU4-B01-EU-GB

DigiKey Part Number
881-1331-ND
Manufacturer
Manufacturer Product Number
MTC-LEU4-B01-EU-GB
Description
LTE CAT4 MODEM RS-232 EU/UK ACCE
Customer Reference
Detailed Description
RF Modem 700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz LTE USB 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Modem
Modulation or Protocol
LTE
Frequency
700MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes