
MTC-LAT1-B03-KIT | |
|---|---|
DigiKey Part Number | 881-1290-ND |
Manufacturer | |
Manufacturer Product Number | MTC-LAT1-B03-KIT |
Description | LTE CAT 3 MODEM, USB INTERFACE W |
Customer Reference | |
Detailed Description | RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |





