
MTC-C2-B08-N16-KIT | |
|---|---|
DigiKey Part Number | 881-1189-ND |
Manufacturer | |
Manufacturer Product Number | MTC-C2-B08-N16-KIT |
Description | MODEM ETHERNET USB |
Customer Reference | |
Detailed Description | RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT USB 153.6kbps |
Category | Frequency 800MHz, 1.9GHz |
Manufacturer Multi-Tech Systems Inc. | Applications Aeris Networks (USA) |
Series | Interface USB |
Packaging Box | Data Rate (Max) 153.6kbps |
Part Status Obsolete | Features USB Powered |
Function Transceiver, CDMA, Modem | Voltage - Supply 5V, USB |
Modulation or Protocol 1XRTT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,22000 € | 168,22 € |
| Unit Price without VAT: | 168,22000 € |
|---|---|
| Unit Price with VAT: | 200,18180 € |

