MTC-C2-B06-N16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 245
Unit Price: 319,95000 €
Datasheet
RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT RS-232 153.6kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT RS-232 153.6kbps
MTC-C2-B06-N16

MTC-C2-B06-N16

DigiKey Part Number
881-1187-ND
Manufacturer
Manufacturer Product Number
MTC-C2-B06-N16
Description
MODEM ETHERNET
Customer Reference
Detailed Description
RF Transceiver, CDMA, Modem 800MHz, 1.9GHz 1XRTT RS-232 153.6kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, CDMA, Modem
Modulation or Protocol
1XRTT
Frequency
800MHz, 1.9GHz
Applications
Aeris Networks (USA)
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
153.6kbps
Features
-
Voltage - Supply
7V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes