
MT9234SMI-P-92.R1 | |
|---|---|
DigiKey Part Number | MT9234SMI-P-92.R1-ND |
Manufacturer | |
Manufacturer Product Number | MT9234SMI-P-92.R1 |
Description | MODEM PAR DATA FAX 5V |
Customer Reference | |
Detailed Description | Modem Serial, Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Serial, Parallel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 56kbps |

