Image for MT200A2W-H5-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT200A2W-H5-US

DigiKey Part Number
MT200A2W-H5-US-ND
Manufacturer
Manufacturer Product Number
MT200A2W-H5-US
Description
ANALOG TO WIRELESS CONV US ACCY
Customer Reference
Detailed Description
RF Analog to Wireless Converter 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz HSPA+ 21Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Function
Analog to Wireless Converter
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Features
-
Voltage - Supply
9V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.