
MT1BX-915-BLD-KO | |
|---|---|
DigiKey Part Number | 881-MT1BX-915-BLD-KO-ND |
Manufacturer | |
Manufacturer Product Number | MT1BX-915-BLD-KO |
Description | SMART BUILDING KIT INCLUDES 915 |
Customer Reference | |
Detailed Description | RBS301-ABM-US, RBS301-DWS-US, RBS301-WAT-US, RBS304-1-US, RBS305-ATH-US - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Multi-Tech Systems Inc. | Antenna Type Antenna(s) Included |
Packaging Bulk | Utilized IC / Part RBS301-ABM-US, RBS301-DWS-US, RBS301-WAT-US, RBS304-1-US, RBS305-ATH-US |
Part Status Obsolete | RF Type LoRa® (LoRaWAN®) |
Type Transceiver; LoRa® (LoRaWAN®) | RF Frequency 915MHz |
Frequency 915MHz | Function Transceiver |

