
MT100UCC-H5-SP | |
|---|---|
DigiKey Part Number | 591-1217-ND |
Manufacturer | |
Manufacturer Product Number | MT100UCC-H5-SP |
Description | RF TXRX MOD CELL U.FL CHAS MNT |
Customer Reference | |
Detailed Description | Cellular 2G/3G HSPA+ Transceiver Module 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Data Rate | 21Mbps | |
Power - Output | 32dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |





