
CASMA-MMCX-10 | |
|---|---|
DigiKey Part Number | 591-1047-ND |
Manufacturer | |
Manufacturer Product Number | CASMA-MMCX-10 |
Description | COAX CBL SMA TO MMCX 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Color | Gray | |
Features | 10 pcs per pkg | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 12,49100 € | 124,91 € |
| 30 | 11,33100 € | 339,93 € |
| 50 | 10,82940 € | 541,47 € |
| 100 | 10,18430 € | 1.018,43 € |
| 250 | 9,48812 € | 2.372,03 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,24270 € |

