Image for ANWF-1HRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANWF-1HRA

DigiKey Part Number
ANWF-1HRA-ND
Manufacturer
Manufacturer Product Number
ANWF-1HRA
Description
2.4 GHZ WI-FI/BLUETOOTH ANTENNA
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1.8dBi
Features
-
Termination
Connector
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.000" (76.20mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.