
ANPB-1HRA | |
|---|---|
DigiKey Part Number | 881-1161-ND |
Manufacturer | |
Manufacturer Product Number | ANPB-1HRA |
Description | RF ANT 850MHZ/900MHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Multi-Tech Systems Inc. | Gain 2dBi |
Packaging Bulk | Termination Connector |
Part Status Obsolete | Mounting Type Connector Mount |
RF Family/Standard Navigation | Height (Max) 3.000" (76.20mm) |
Frequency Group Wide Band | Applications GPS |
Frequency (Center/Band) 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |
Antenna Type Whip, Tilt |

