
ANLTE4-50HRA | |
|---|---|
DigiKey Part Number | ANLTE4-50HRA-ND |
Manufacturer | |
Manufacturer Product Number | ANLTE4-50HRA |
Description | LTE ANTENNA 7.7" 3 DBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.700" (195.58mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,37357 € | 10.933,92 € |
| Unit Price without VAT: | 4,37357 € |
|---|---|
| Unit Price with VAT: | 5,20455 € |

