ANLTE4-10HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANLTE4-10HRA

DigiKey Part Number
881-1307-ND
Manufacturer
Manufacturer Product Number
ANLTE4-10HRA
Description
LTE ANTENNA 7.7" 3 DBI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Tilt
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.700" (195.58mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
106,23500 €62,35 €
305,72367 €171,71 €
1005,31730 €531,73 €
2505,08824 €1.272,06 €
5004,95008 €2.475,04 €
1.0004,90474 €4.904,74 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €