
ANLTE3-50HRA | |
|---|---|
DigiKey Part Number | ANLTE3-50HRA-ND |
Manufacturer | |
Manufacturer Product Number | ANLTE3-50HRA |
Description | ANTENNA RF LTE 7.5" 1 DBI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.000" (177.80mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,47483 € | 18.687,08 € |
| Unit Price without VAT: | 7,47483 € |
|---|---|
| Unit Price with VAT: | 8,89505 € |

