
ANLTE2-10HRA | |
|---|---|
DigiKey Part Number | 591-1280-ND |
Manufacturer | |
Manufacturer Product Number | ANLTE2-10HRA |
Description | ANTENNA RF LTE 3.5DBI 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt Connector Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.000" (228.60mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,14800 € | 61,48 € |
| 30 | 5,63167 € | 168,95 € |
| 100 | 5,22190 € | 522,19 € |
| 250 | 4,99076 € | 1.247,69 € |
| 500 | 4,85144 € | 2.425,72 € |
| 1.000 | 4,73678 € | 4.736,78 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

