
ANGSM-GPS-10MM | |
|---|---|
DigiKey Part Number | ANGSM-GPS-10MM-ND |
Manufacturer | |
Manufacturer Product Number | ANGSM-GPS-10MM |
Description | GSM/GPS ANTENNA MAG MOUNT 5 MET |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM Dome Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 1dBi | |
Features | Cable - 5m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | - | |
Applications | GPS, GSM | |
Base Product Number |

