ANCF2-1HRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siretta Ltd
In Stock: 47
Unit Price: 10,14000 €
Datasheet
Image for ANCF2-1HRA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANCF2-1HRA

DigiKey Part Number
ANCF2-1HRA-ND
Manufacturer
Manufacturer Product Number
ANCF2-1HRA
Description
RF ANT 850MHZ/1.9GHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt Connector Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Multi-Tech Systems Inc.
Number of Bands
2
Packaging
Bulk
Gain
0dBi
Part Status
Obsolete
Termination
Connector
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
850MHz, 1.9GHz
Height (Max)
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DELTA7B/X/SMAM/S/S/11Siretta Ltd47DELTA7B/X/SMAM/S/S/11-ND10,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes