ANCF2-10MMQW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siretta Ltd
In Stock: 21
Unit Price: 13,97000 €
Datasheet
Image for ANCF2-10MMQW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANCF2-10MMQW

DigiKey Part Number
ANCF2-10MMQW-ND
Manufacturer
Manufacturer Product Number
ANCF2-10MMQW
Description
850/1900 MHZ 1/4 WAVE ANTENNA M
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Connector Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Multi-Tech Systems Inc.
Number of Bands
2
Packaging
Bulk
Gain
3dBi
Part Status
Obsolete
Termination
Connector
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
850MHz, 1.9GHz
Height (Max)
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIKE1A/2.5M/SMAM/S/S/20Siretta Ltd21MIKE1A/2.5M/SMAM/S/S/20-ND13,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes