
DCM-1035 | |
|---|---|
DigiKey Part Number | 3982-DCM-1035-ND |
Manufacturer | |
Manufacturer Product Number | DCM-1035 |
Description | BRUSHLESS MOTOR 24V 4170 RPM EZ |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4170 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi Products Company, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4170 RPM | |
Torque - Rated (oz-in / mNm) | 10 / 70.62 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.650" Dia (41.91mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |










