SMBM-BNCM17405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBM-BNCM17405

DigiKey Part Number
314-SMBM-BNCM17405-ND
Manufacturer
Manufacturer Product Number
SMBM-BNCM17405
Description
COAX CBL BNC TO SMB 19.6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 145°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,54000 €16,54 €
1014,55300 €145,53 €
2513,97480 €349,37 €
10013,56020 €1.356,02 €
50013,28378 €6.641,89 €
Manufacturers Standard Package
Unit Price without VAT:16,54000 €
Unit Price with VAT:19,68260 €