
CL5BD08M005 | |
|---|---|
DigiKey Part Number | 314-CL5BD08M005-ND |
Manufacturer | |
Manufacturer Product Number | CL5BD08M005 |
Description | CBL 5POS RCPT RA TO PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation L |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,37000 € | 74,37 € |
| Unit Price without VAT: | 74,37000 € |
|---|---|
| Unit Price with VAT: | 88,50030 € |

