
CL5AC08M002 | |
|---|---|
DigiKey Part Number | 314-CL5AC08M002-ND |
Manufacturer | |
Manufacturer Product Number | CL5AC08M002 |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation L |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,65000 € | 40,65 € |
| 10 | 35,77200 € | 357,72 € |
| 25 | 34,33600 € | 858,40 € |
| 100 | 33,30760 € | 3.330,76 € |
| Unit Price without VAT: | 40,65000 € |
|---|---|
| Unit Price with VAT: | 48,37350 € |

