
CL4AC07M005 | |
|---|---|
DigiKey Part Number | 314-CL4AC07M005-ND |
Manufacturer | |
Manufacturer Product Number | CL4AC07M005 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | L | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,76000 € | 67,76 € |
| Unit Price without VAT: | 67,76000 € |
|---|---|
| Unit Price with VAT: | 80,63440 € |

