
C8A12M005 | |
|---|---|
DigiKey Part Number | 314-C8A12M005-ND |
Manufacturer | |
Manufacturer Product Number | C8A12M005 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,88000 € | 36,88 € |
| 10 | 32,44900 € | 324,49 € |
| Unit Price without VAT: | 36,88000 € |
|---|---|
| Unit Price with VAT: | 43,88720 € |

