
C84AD81M010 | |
|---|---|
DigiKey Part Number | 314-C84AD81M010-ND |
Manufacturer | |
Manufacturer Product Number | C84AD81M010 |
Description | M8 4 COND M ST, FM RA, BLUEFLEX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Silicone Rubber |
1st Connector Shell Size - Insert M8 | Color Blue |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 10 | 40,82100 € | 408,21 € |
| 25 | 39,18880 € | 979,72 € |
| 100 | 38,01610 € | 3.801,61 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |

