
C83AC01M010 | |
|---|---|
DigiKey Part Number | 314-C83AC01M010-ND |
Manufacturer | |
Manufacturer Product Number | C83AC01M010 |
Description | CIRC CBL 3POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| 10 | 33,65600 € | 336,56 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,51750 € |

