
C5C06M015 | |
|---|---|
DigiKey Part Number | 314-C5C06M015-ND |
Manufacturer | |
Manufacturer Product Number | C5C06M015 |
Description | CIRC CBL 5POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Packaging Bag | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,07000 € | 61,07 € |
| Unit Price without VAT: | 61,07000 € |
|---|---|
| Unit Price with VAT: | 72,67330 € |

