
C5AD11M005 | |
|---|---|
DigiKey Part Number | 314-C5AD11M005-ND |
Manufacturer | |
Manufacturer Product Number | C5AD11M005 |
Description | CBL 5POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions 5 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 5 | Length 16.40' (5.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Yellow |
2nd Connector Type Plug, Right Angle | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,45000 € | 34,45 € |
| 10 | 30,30700 € | 303,07 € |
| 25 | 29,10040 € | 727,51 € |
| 100 | 28,22530 € | 2.822,53 € |
| Unit Price without VAT: | 34,45000 € |
|---|---|
| Unit Price with VAT: | 40,99550 € |

