
C5AC82M010 | |
|---|---|
DigiKey Part Number | 314-C5AC82M010-ND |
Manufacturer | |
Manufacturer Product Number | C5AC82M010 |
Description | M12,CORD SET, 5 COND, M/ST, FM/S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Silicone Rubber | |
Color | Blue | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 € | 62,49 € |
| 10 | 54,98900 € | 549,89 € |
| 25 | 52,79560 € | 1.319,89 € |
| 100 | 51,20660 € | 5.120,66 € |
| Unit Price without VAT: | 62,49000 € |
|---|---|
| Unit Price with VAT: | 74,36310 € |

