
C5AC82M005 | |
|---|---|
DigiKey Part Number | 314-C5AC82M005-ND |
Manufacturer | |
Manufacturer Product Number | C5AC82M005 |
Description | M12,CORD SET, 5 COND, M/ST, FM/S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Silicone Rubber |
1st Connector Shell Size - Insert M12 | Color Blue |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,85000 € | 40,85 € |
| 10 | 35,95100 € | 359,51 € |
| 25 | 34,51480 € | 862,87 € |
| 100 | 33,47760 € | 3.347,76 € |
| Unit Price without VAT: | 40,85000 € |
|---|---|
| Unit Price with VAT: | 48,61150 € |

