
C4AC10M005 | |
|---|---|
DigiKey Part Number | 314-C4AC10M005-ND |
Manufacturer | |
Manufacturer Product Number | C4AC10M005 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Mueller Electric Co | 2nd Connector Number of Positions 4 |
Packaging Bag | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 16.40' (5.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Yellow |
2nd Connector Type Plug | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| 10 | 27,45200 € | 274,52 € |
| 25 | 26,35520 € | 658,88 € |
| 100 | 25,56510 € | 2.556,51 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

