
C3D09M020 | |
|---|---|
DigiKey Part Number | 314-C3D09M020-ND |
Manufacturer | |
Manufacturer Product Number | C3D09M020 |
Description | CBL 3POS PLUG RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Packaging Bag | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,68000 € | 59,68 € |
| 10 | 52,51500 € | 525,15 € |
| Unit Price without VAT: | 59,68000 € |
|---|---|
| Unit Price with VAT: | 71,01920 € |

