
C3D04M010 | |
|---|---|
DigiKey Part Number | 314-C3D04M010-ND |
Manufacturer | |
Manufacturer Product Number | C3D04M010 |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Mueller Electric Co | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Type Wire Leads |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,64000 € | 35,64 € |
| 10 | 31,36100 € | 313,61 € |
| 25 | 30,11240 € | 752,81 € |
| 100 | 29,21110 € | 2.921,11 € |
| Unit Price without VAT: | 35,64000 € |
|---|---|
| Unit Price with VAT: | 42,41160 € |

