
C3C01M020 | |
|---|---|
DigiKey Part Number | 314-C3C01M020-ND |
Manufacturer | |
Manufacturer Product Number | C3C01M020 |
Description | CIRC CBL 3POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | 2nd Connector Type Wire Leads |
Packaging Bag | Length 65.6' (20.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 3 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,83000 € | 62,83 € |
| 10 | 55,29100 € | 552,91 € |
| 25 | 53,08160 € | 1.327,04 € |
| 100 | 51,48780 € | 5.148,78 € |
| Unit Price without VAT: | 62,83000 € |
|---|---|
| Unit Price with VAT: | 74,76770 € |

