BU-X15400-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-X15400-2

DigiKey Part Number
314-1112-ND
Manufacturer
Manufacturer Product Number
BU-X15400-2
Description
BATT CLIP STEEL NON-INSUL 200A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
200 A Non-Insulated Battery Terminal Clamp Test Clip Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Battery Terminal Clamp
Jaw Opening
1.500" (38.10mm)
Voltage - Rated
-
Current Rating (Amps)
200 A
Material
Steel
Plating
Copper
Material - Insulation
Polyepoxide
Insulation
Non-Insulated
Color
Red
Length
6.750" (171.45mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,59000 €7,59 €
106,67600 €66,76 €
256,40880 €160,22 €
1006,21860 €621,86 €
5006,09772 €3.048,86 €
1.0005,96817 €5.968,17 €
Manufacturers Standard Package
Unit Price without VAT:7,59000 €
Unit Price with VAT:9,03210 €
Alternate Color
BATT CLIP STEEL NON-INSUL 200A
In-Stock: 19
Unit Price: 7,59000 €